Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAGQ500-48S50P-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.40AH0560
Product RangeAGQ500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 150+ | $105.200 |
Price for:Each
Minimum: 150
Multiple: 150
$15,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAGQ500-48S50P-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.40AH0560
Product RangeAGQ500 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max500W
No. of Outputs1 Output
Output Voltage - Output 150V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeAGQ500 Series
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Product Range
AGQ500 Series
Input Voltage DC Nom
48V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
SVHC
To Be Advised
DC / DC Converter Type
Quarter Brick
Output Power Max
500W
Output Voltage - Output 1
50V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
