Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF553K9700DHR6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK2313
Product RangeCMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.687 |
| 2000+ | $0.610 |
| 3000+ | $0.564 |
| 5000+ | $0.368 |
| 10000+ | $0.326 |
| 25000+ | $0.295 |
| 50000+ | $0.255 |
| 100000+ | $0.235 |
Price for:Each
Minimum: 1000
Multiple: 1000
$687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF553K9700DHR6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK2313
Product RangeCMF Series
Technical Datasheet
Resistance3.97kohm
Product RangeCMF Series
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length7.37mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
3.97kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
7.37mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 0.5%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate