| Quantity | Price |
|---|---|
| 6+ | $532.780 |
Product Information
Product Overview
RMOD500-60-13.7SW is RMOD500-W DC-DC converter is ideal for use in all off-highway electric vehicles. This has an extremely robust plug & play module with 500W, which generates the isolated Vout 12.4 / 13.7 / 24.5VDC low voltage network from the traction battery level. It has wide input voltage range 32-96V covers the common 48V and 80V battery voltages in this off-highway segment. This product is waterproof and dust-proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions. It also includes an input reverse polarity, input UVLO, output OCP, SCP, OVP, and OTP protections. Approved by UL62368-1 certified, CAN/CSA-C22.2 No. 62368-1 certified, EN62368-1, CAN/CSA-C22.2 NO. 62368-1:2014, EN62368-1:2014 + A11:2017.
- Output voltage is 13.7VDC(nominal), output current is 36.5A(max)
- Efficiency is 89.5%(tested at nominal input and 100% +25°C ambient)
- Operating temperature range from -40°C to +90°C
- Parallel operation capability, control ON/OFF function
- 4.53” x 8.0” single input
- Pollution degree is PD2(according to UL62368-1)
- Aluminum case material
- Dimension (LxWxH) is 7.795 x 4.448 x 1.771inch
- IP rating is IP67
Technical Specifications
ITE
-
1 Output
36.5A
-
2.25kV
Fixed
45mm
32V
RMOD500-W Series
Module
500W
13.7V
-
Regulated
60V
113mm
170.2mm
96V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate