Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRD40-12Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83AH9985
Product RangeMP-DRD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.530 |
| 5+ | $77.650 |
| 10+ | $75.150 |
| 25+ | $71.380 |
| 50+ | $66.230 |
| 100+ | $61.200 |
| 250+ | $56.700 |
Price for:Each
Minimum: 1
Multiple: 1
$82.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRD40-12Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83AH9985
Product RangeMP-DRD
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width53mm
Height91mm
Depth91mm
Input Voltage DC Min10V
Input Voltage DC Max32V
Product RangeMP-DRD
SVHCTo Be Advised
Product Overview
MP-DRD40-12 is a 40W DIN rail mount DC to DC power supply. Approved by UL / cUL, cTUVUS, TUV, CE, Vibration-resistance and Shock resistance standards.
- 3:1 wide input range
- Short circuit protection
- Internal input filter
- Remote ON/OFF
- Low profile
- 3 years warranty
- 10V DC to 32V DC input voltage and 5A max input current
- 12V DC output voltage, 3.4A output current
- 84% typ efficiency
- 100 to 300KHz switching frequency range
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
53mm
Depth
91mm
Input Voltage DC Max
32V
SVHC
To Be Advised
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
3.4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
91mm
Input Voltage DC Min
10V
Product Range
MP-DRD
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate