Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCD30D15UDNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73K1340
Also Known AsSCD30D15-DN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2+ | $605.670 |
Price for:Each
Minimum: 2
Multiple: 1
$1,211.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCD30D15UDNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73K1340
Also Known AsSCD30D15-DN
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1800mA
Output Voltage - Output 2-15V
Output Current - Output 2800mA
Output RegulationRegulated
Isolation Voltage-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, UL
Input Voltage DC Nom-
Width65mm
DC / DC Converter MountingDIN Rail
Height120mm
Depth33mm
Input Voltage DC Min20V
Input Voltage DC Max72V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Depth
33mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Isolation Voltage
-
Approvals & Standards
CE, UL
Width
65mm
Height
120mm
Input Voltage DC Min
20V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate