0
0 Items$0.00

20W Isolated DIN Rail Mount DC / DC Converters :

28 Products Found
Find a huge range of 20W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 40W, 30W & 15W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power & Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH0593

RoHS

Each
1+$86.030
5+$83.820
10+$81.590
50+$78.640
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
-
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
27AJ4575

RoHS

Each
1+$277.270
5+$272.850
10+$268.440
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
Fixed
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
07AH2456

RoHS

Each
1+$85.720
5+$83.510
10+$81.300
25+$78.340
100+$73.910
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
-
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
27AJ4576

RoHS

Each
1+$253.080
5+$248.690
10+$244.300
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
77Y4556

RoHS

Each
1+$117.100
5+$114.060
10+$111.020
25+$106.970
100+$100.880
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
DTE20 Series
77Y4566

RoHS

Each
1+$114.800
5+$111.820
10+$108.840
25+$104.870
100+$98.910
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
07AH2449

RoHS

Each
1+$85.720
5+$83.510
10+$81.300
25+$78.340
100+$73.910
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
-
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
77Y4558

RoHS

Each
1+$117.100
5+$114.060
10+$111.020
25+$106.970
100+$100.880
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
77Y4564

RoHS

Each
1+$114.800
5+$111.820
10+$108.840
25+$104.870
100+$98.910
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE20 Series
77Y4568

RoHS

Each
1+$114.800
5+$111.820
10+$108.840
25+$104.870
100+$98.910
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
77Y4560

RoHS

Each
1+$117.100
5+$114.060
10+$111.020
25+$106.970
100+$100.880
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
77Y4562

RoHS

Each
1+$114.800
5+$111.820
10+$108.840
25+$104.870
100+$98.910
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
25T1544

RoHS

Each
1+$227.980
10+$220.150
-
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX20W Series
66W2354

RoHS

Each
1+$252.000
10+$244.170
-
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
Fixed, Adjustable
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX20W Series
77Y4570

RoHS

Each
1+$117.100
5+$114.060
10+$111.020
25+$106.970
100+$100.880
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
99Y0824

RoHS

Each
1+$151.070
5+$133.960
10+$113.410
50+$103.130
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0820

RoHS

Each
1+$154.110
5+$136.640
10+$115.680
50+$105.200
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0830

RoHS

Each
1+$154.110
5+$136.640
10+$115.680
50+$105.200
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0818

RoHS

Each
1+$154.110
5+$136.640
10+$115.680
50+$105.200
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0828

RoHS

Each
1+$151.070
5+$133.960
10+$113.410
50+$103.130
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0826

RoHS

Each
1+$151.070
5+$133.960
10+$113.410
50+$103.130
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0816

RoHS

Each
1+$154.110
5+$136.640
10+$115.680
50+$105.200
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0822

RoHS

Each
1+$151.070
5+$133.960
10+$113.410
50+$103.130
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
39AH0602

RoHS

Each
1+$85.860
5+$84.400
10+$82.930
50+$81.460
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
-
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0595

RoHS

Each
1+$85.860
5+$83.670
10+$81.460
50+$78.530
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
-
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER