Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE2048S48-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.660 |
| 25+ | $104.710 |
| 100+ | $98.790 |
Price for:Each
Minimum: 10
Multiple: 10
$1,086.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE2048S48-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4568
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
DC / DC Converter Output TypeFixed
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom48V
Width54mm
DC / DC Converter MountingDIN Rail
Height23.3mm
Depth96mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE2048S48-D from XP Power is a DTE20 series 20W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500 VDC and input to output capacitance of 2200pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 18V to 75V (48V nominal voltage)
- Output voltage of 48V and output current of 0.42A
- Input current of 35mA at no load and 0.47A at full load
- Maximum capacitive load of 75μF and efficiency of 90%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 285KHz, line regulation of ±0.5% and load regulation of 1%
- EN55022 conducted level A with no external components
- Dimension is 3.78inch x 2.13inch x 0.92inch (96mm x 54mm x 23.3mm) and weight is 107g
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
48V
DC / DC Converter Mounting
DIN Rail
Depth
96mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Current - Output 2
-
Isolation Voltage
3kV
Approvals & Standards
CB, IEC, UL
Width
54mm
Height
23.3mm
Input Voltage DC Min
18V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
