Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoVLA106-15242Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20K4388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.210 |
Price for:Each
Minimum: 10
Multiple: 10
$282.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoVLA106-15242Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20K4388
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2.4W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width18mm
DC / DC Converter MountingThrough Hole
Height24mm
Depth33mm
Input Voltage DC Min12V
Input Voltage DC Max18V
Product Range-
SVHCTo Be Advised
Product Overview
The VLA106-15242 is a 1-output board-mount Isolated DC/DC Converter, input is isolated from the output. The over-current protection circuit is built-in. This device is used for on-board power supplies in industrial control equipment.
- Thin profile
- Lightweight design
- Electrical isolation voltage between input and output of 2500Vrms for 1 minute
- Built-in over-current protection circuit
Applications
Power Management, Industrial, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
33mm
Input Voltage DC Max
18V
SVHC
To Be Advised
DC / DC Converter Type
SIP
Output Power Max
2.4W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
15V
Width
18mm
Height
24mm
Input Voltage DC Min
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate