Length
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Probe Body Material
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Thermistor Case Style
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
65AH9250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.838
100+$0.642
250+$0.596
500+$0.556
1000+$0.327
More Pricing...
-
1ohm
SMD
SMD
-
-
-
POSISTOR PRG Series
12V
Over Current Protection
Over Current Protection
-20°C
-
85°C
-
Chip
± 20%
330mA
No SVHC (04-Feb-2026)
740mA
-
-
-
-
-
50F7820

RoHS

Each
1500+$1.080
2500+$1.010
-
1.9ohm
Through Hole
-
-
-
-
PTCCL Series
30V
Overload & Over Temperature Protection
-
-40°C
-
85°C
-
PTC
-
540mA
To Be Advised
810mA
135°C
145°C
8.5mm
-
-
93C9664

RoHS

Each
1500+$7.060
-
1.2kohm
Through Hole
-
-
-
-
YM Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
55°C
-
PTC
± 20%
20mA
No SVHC (07-Jul-2017)
28mA
-
120°C
4mm
-
-
46M2680

RoHS

Each
300+$5.000
600+$4.670
-
1.3ohm
Through Hole
-
-
-
-
PTCCL Series
145V
Overload & Over Temperature Protection
-
0°C
-
70°C
-
PTC
± 20%
1A
Lead (17-Jan-2023)
1.5A
135°C
140°C
20.5mm
-
-
96F6795

RoHS

Each
1500+$1.080
2500+$1.010
-
18ohm
Through Hole
-
-
-
-
PTCCL Series
265VAC
Overload & Over Temperature Protection
-
0°C
-
70°C
-
Disc, Radial Leaded
-
190mA
Lead (16-Jan-2020)
285mA
135°C
145°C
8.5mm
-
-
24AC7726

RoHS

Each
1+$6.880
10+$5.990
25+$5.710
50+$5.520
100+$5.280
More Pricing...
-
100ohm
Through Hole
Through Hole
-
-
-
B59100 Series
30V
0
Limit Temperature Monitoring & Thermal Protection
90°C
-
160°C
-
Bead
-
-
Lead (25-Jun-2025)
-
-
-
-
-
-
66AH3879

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+$2.130
10+$1.990
25+$1.950
50+$1.900
100+$1.860
More Pricing...
-
100ohm
Through Hole
Through Hole
-
-
-
YQ Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
-
55°C
-
Disc, Radial Leaded
± 20%
65mA
No SVHC (07-Jul-2017)
98mA
-
120°C
5.5mm
-
-
50F7818

RoHS

Each
1500+$1.080
2500+$1.010
-
3ohm
Through Hole
-
-
-
-
PTCCL Series
30V
Overload & Over Temperature Protection
-
-40°C
-
85°C
-
PTC
-
410mA
To Be Advised
615mA
135°C
145°C
7mm
-
-
97M4472

RoHS

Each
1500+$1.920
-
45ohm
Through Hole
-
-
-
-
YM Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
55°C
-
PTC
-
110mA
No SVHC (07-Jul-2017)
155mA
-
120°C
7mm
-
-
24T9649

RoHS

Each
1500+$4.760
-
20ohm
Through Hole
-
-
-
-
YQ Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
55°C
-
Disc, Radial Leaded
-
168mA
No SVHC (07-Jul-2017)
265mA
-
120°C
9.5mm
-
-
55R0977

RoHS

Each
1500+$3.510
-
20ohm
Through Hole
-
-
-
-
YQ Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
55°C
-
PTC
± 20%
85mA
No SVHC (07-Jul-2017)
131mA
-
120°C
6mm
-
-
46M2681

RoHS

Each
300+$4.800
600+$4.710
-
0.4ohm
-
-
-
-
-
-
30V
-
-
-40°C
-
85°C
-
PTC
-
-
To Be Advised
-
-
-
-
-
-
50F7814

RoHS

Each
1500+$0.879
2500+$0.821
-
25ohm
Through Hole
-
-
-
-
PTCCL Series
60V
Overload & Over Temperature Protection
-
-40°C
-
85°C
-
PTC
-
130mA
Lead (16-Jan-2020)
195mA
135°C
145°C
5mm
-
-
96F6786

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$1.230
3000+$1.180
-
1.2kohm
Through Hole
-
-
-
-
PTCCL Series
265VAC
Overload & Over Temperature Protection
-
0°C
-
70°C
-
PTC
-
19mA
Lead (16-Jan-2020)
29mA
135°C
145°C
5mm
-
-
50F7813

RoHS

Each
1500+$0.879
2500+$0.821
-
50ohm
Through Hole
-
-
-
-
PTCCL Series
60V
Overload & Over Temperature Protection
-
0°C
-
70°C
-
PTC
-
94mA
Lead (16-Jan-2020)
145mA
135°C
145°C
5mm
-
-
97M4473

RoHS

Each
1000+$8.660
-
15ohm
Through Hole
-
-
-
-
YM Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
55°C
-
PTC
± 20%
234mA
No SVHC (07-Jul-2017)
330mA
-
120°C
11.5mm
-
-
46M2677

RoHS

Each
1500+$0.858
3000+$0.828
-
25ohm
Through Hole
-
-
-
-
PTCCL Series
60V
Overload & Over Temperature Protection
-
-40°C
-
85°C
-
PTC
± 20%
130mA
Lead (17-Jan-2023)
195mA
135°C
140°C
5mm
-
-
41T0404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.545
100+$0.466
250+$0.444
500+$0.421
1000+$0.272
More Pricing...
-
470ohm
SMD
SMD
-
-
-
B59641 Series
32VDC
Over Temperature Protection
Over Temperature Protection
-40°C
-
125°C
-
PTC
± 50%
-
No SVHC (25-Jun-2025)
-
-
-
-
AEC-Q200
AEC-Q200
24T9631
Each
1500+$2.250
-
50ohm
-
-
-
Through Hole
-
PTO Series
25V
-
-
10°C
-
55°C
-
Disc, Radial Leaded
± 30%
-
No SVHC (07-Jul-2017)
-
-
90°C
8.89mm
-
-
24T9640

RoHS

Each
2000+$2.390
-
50ohm
Through Hole
-
-
-
-
PTF Series
120V
Current Limiting Protection
-
10°C
-
55°C
-
PTC
± 20%
80mA
No SVHC (07-Jul-2017)
170mA
-
110°C
13.5mm
-
-
24T9642
Each
1500+$5.100
-
2.5ohm
-
-
-
Through Hole
-
PTO Series
12V
-
-
10°C
-
55°C
-
Disc, Radial Leaded
± 30%
-
No SVHC (07-Jul-2017)
-
-
120°C
15.24mm
-
-
24T9614
Each
1500+$2.520
-
1ohm
-
-
-
Through Hole
-
YQ Series
265VAC
-
-
0°C
-
60°C
-
Disc, Radial Leaded
± 25%
1.5mA
No SVHC (07-Jul-2017)
0.03A
-
100°C
6.5mm
-
-
24T9648

RoHS

Each
2000+$1.940
-
100ohm
Through Hole
-
-
-
-
YQ Series
30V
Current Limiting Protection
-
-
-
-
-
Disc, Radial Leaded
-
-
No SVHC (07-Jul-2017)
-
-
60°C
6.09mm
-
-
68R4202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.100
-
10kohm
SMD
-
-
-
-
TFPT Series
50V
-
-
-55°C
-
150°C
-
PTC
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
-
24T9641
Each
2000+$8.220
-
250ohm
-
-
-
Through Hole
-
PTF Series
240V
-
-
-25°C
-
155°C
-
Disc, Radial Leaded
± 20%
-
No SVHC (07-Jul-2017)
120mA
-
115°C
16.5mm
-
-
276-300 of 358 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM