Length
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Probe Body Material
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Thermistor Case Style
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
98K8303

RoHS

Each
1+$2.320
10+$2.020
25+$1.950
50+$1.860
100+$1.720
More Pricing...
-
1.3ohm
Through Hole
Through Hole
-
-
-
PTCCL Series
30V
0
Overload & Over Temperature Protection
-40°C
-
85°C
-
PTC
± 20%
700mA
Lead (17-Jan-2023)
1050mA
135°C
145°C
10.5mm
-
-
50F7819

RoHS

Each
1500+$1.080
2500+$1.010
-
2.5ohm
Through Hole
-
-
-
-
PTCCL Series
30V
Overload & Over Temperature Protection
-
-40°C
-
85°C
-
PTC
-
470mA
To Be Advised
705mA
135°C
145°C
8.5mm
-
-
80K8014

RoHS

Each
1+$3.410
10+$2.800
25+$2.580
50+$2.380
100+$2.100
More Pricing...
-
6ohm
Through Hole
Through Hole
-
Through Hole
-
B59840 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
PTC
± 25%
400mA
To Be Advised
800mA
-
-
17.5mm
-
-
50F7824

RoHS

Each
1000+$1.390
2500+$1.300
-
0.9ohm
Through Hole
-
-
-
-
PTCCL Series
30V
Overload & Over Temperature Protection
-
-40°C
-
85°C
-
PTC
-
920mA
Lead (17-Jan-2023)
1380mA
135°C
145°C
12.5mm
-
-
41T0409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.592
100+$0.560
250+$0.535
500+$0.516
1000+$0.334
More Pricing...
-
680ohm
SMD
SMD
-
-
-
B59721 Series
32VDC
Over Temperature Protection
Over Temperature Protection
-40°C
-
125°C
-
PTC
± 50%
-
No SVHC (25-Jun-2025)
-
-
-
-
AEC-Q200
AEC-Q200
41T0396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.630
100+$0.539
250+$0.515
500+$0.491
1000+$0.272
More Pricing...
-
470ohm
SMD
SMD
-
-
-
B59421 Series
32VDC
Over Temperature Protection
Over Temperature Protection
-40°C
-
125°C
-
PTC
± 50%
-
No SVHC (25-Jun-2025)
-
-
-
-
AEC-Q200
AEC-Q200
96F6800

RoHS

Each
1000+$1.390
2500+$1.300
-
8.4ohm
Through Hole
-
-
-
-
PTCCL Series
265V
Overload & Over Temperature Protection
-
0°C
-
70°C
-
PTC
-
320mA
To Be Advised
480mA
135°C
145°C
12.5mm
-
-
02Y7747

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.957
-
10kohm
SMD
-
-
-
-
TFPT Series
50V
Temperature Compensation and Sensing
-
-55°C
-
150°C
-
Chip
± 1%
-
To Be Advised
-
-
-
-
AEC-Q200
AEC-Q200
28X2558

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.879
4000+$0.789
6000+$0.761
10000+$0.744
-
10kohm
SMD
-
-
-
-
TFPT Series
50V
-
-
-55°C
-
150°C
-
PTC
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
-
02Y7589

RoHS

Each
2000+$0.814
2500+$0.750
-
100ohm
SMD
-
-
-
-
TFPT Series
30V
Automotive
-
-55°C
-
150°C
-
Chip
-
-
No SVHC (16-Jan-2020)
-
-
-
-
AEC-Q200
AEC-Q200
47X1642

RoHS

Each
1500+$1.580
-
600ohm
Through Hole
-
-
-
-
YQ Series
420V
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
60°C
-
Disc, Radial Leaded
± 25%
21mA
No SVHC (07-Jul-2017)
39mA
-
110°C
6.5mm
-
-
96F6799

RoHS

Each
1000+$1.380
2000+$1.350
-
11ohm
Through Hole
-
-
-
-
PTCCL Series
265V
Overload & Over Temperature Protection
-
0°C
-
70°C
-
Disc, Radial Leaded
-
280mA
Lead (16-Jan-2020)
420mA
135°C
145°C
12.5mm
-
-
24AC7733

RoHS

Each
1+$3.210
10+$2.950
25+$2.770
50+$2.640
100+$2.470
More Pricing...
-
35ohm
SMD
SMD
-
-
-
B59835 Series
135VAC
Telecommunications
Telecommunications
-20°C
-
125°C
-
Chip
15%, -20%
115mA
No SVHC (25-Jun-2025)
240mA
-
-
-
-
-
24AC7741

RoHS

Each
1+$2.420
10+$2.170
25+$1.830
50+$1.810
100+$1.650
More Pricing...
-
45ohm
Through Hole
Through Hole
-
-
-
B59873 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Disc, Radial Leaded
± 25%
70mA
Lead (25-Jun-2025)
140mA
-
-
9mm
-
-
24AC7714

RoHS

Each
1+$2.170
10+$2.090
25+$1.960
50+$1.900
100+$1.820
More Pricing...
-
250ohm
Through Hole
Through Hole
-
-
-
B59008 Series
30V
Limit Temperature Monitoring
Limit Temperature Monitoring
90°C
-
160°C
-
Disc, Radial Leaded
-
-
Lead (25-Jun-2025)
-
-
-
3mm
-
-
23AC9042

RoHS

Each
200+$2.170
400+$2.040
1000+$1.900
2000+$1.860
-
10kohm
Through Hole
-
-
-
-
PTCTL Series
600Vrms
-
-
0°C
-
70°C
-
-
-
-
To Be Advised
-
-
-
-
-
-
24AC7732

RoHS

Each
1+$2.880
10+$2.610
25+$2.400
50+$2.200
100+$2.020
More Pricing...
-
50ohm
SMD
SMD
-
-
-
B59750 Series
135VAC
Telecommunications
Telecommunications
-20°C
-
125°C
-
Chip
± 15%
90mA
No SVHC (25-Jun-2025)
190mA
-
-
-
-
-
06AC2974

RoHS

Each
1+$1.120
10+$1.060
25+$0.979
50+$0.940
100+$0.906
More Pricing...
-
250ohm
Through Hole
Through Hole
-
-
-
PTCSL03 Series
30V
Over Temperature Protection
Over Temperature Protection
-40°C
-
105°C
-
PTC
-
-
No SVHC (17-Jan-2023)
-
-
-
3.3mm
AEC-Q200
-
24AC7719

RoHS

Each
1+$2.150
10+$2.060
25+$1.950
50+$1.880
100+$1.790
More Pricing...
-
3.2ohm
SMD
SMD
-
-
-
R41 Series
24VDC
Automotive, Low-Voltage Home Appliances
Automotive, Low-Voltage Home Appliances
-40°C
-
200°C
-
Chip
± 50%
-
No SVHC (27-Jun-2024)
-
-
-
-
-
-
24AC7748

RoHS

Each
1+$2.130
10+$1.970
25+$1.770
50+$1.650
100+$1.540
More Pricing...
-
600ohm
Through Hole
Through Hole
-
Through Hole
-
B59884 Series
420V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Disc, Radial Leaded
± 25%
21mA
To Be Advised
39mA
-
-
6.5mm
-
-
61AC1380

RoHS

Each
100+$3.340
200+$3.200
300+$3.110
500+$3.030
1000+$2.750
More Pricing...
-
4.4ohm
Through Hole
-
-
-
-
PTCCL Series
30V
-
-
-40°C
-
85°C
-
Disc, Radial Leaded
± 20%
490mA
Lead (17-Jan-2023)
735mA
135°C
145°C
16.5mm
-
-
51AH6409

RoHS

Each
1000+$3.200
2000+$3.070
3000+$2.930
5000+$2.880
10000+$2.820
More Pricing...
-
250ohm
-
-
-
Through Hole
-
PTCEL Series
600Vrms
-
-
-40°C
-
105°C
-
Disc, Radial Leaded
± 30%
70mA
To Be Advised
-
130°C
140°C
16.5mm
AEC-Q200
-
91AH8816

RoHS

Each
1+$1.650
10+$1.490
25+$1.330
50+$1.190
100+$1.090
More Pricing...
-
1.9kohm
Through Hole
Through Hole
-
-
-
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
-
70°C
-
Disc, Radial Leaded
± 20%
15mA
To Be Advised
23mA
135°C
145°C
5mm
-
-
69AH6781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
10+$2.280
25+$2.150
50+$2.070
100+$2.030
More Pricing...
-
13ohm
SMD
SMD
-
-
-
B59101 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Chip
± 25%
90mA
Lead (25-Jun-2025)
185mA
-
-
-
AEC-Q200
AEC-Q200
69AH6786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.160
5+$8.340
10+$8.050
25+$7.670
50+$7.440
More Pricing...
-
300ohm
Through Hole
Through Hole
-
-
-
B59300 Series
30V
Limit Temperature Monitoring & Thermal Protection
Limit Temperature Monitoring & Thermal Protection
0°C
-
40°C
-
Bead
-
-
Lead (25-Jun-2025)
-
-
-
-
-
-
301-325 of 358 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM