MOSFET Modules:
50 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Channel Type
Transistor Polarity
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Rds(on) Test Voltage
Transistor Case Style
Transistor Mounting
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
No. of Pins
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,750 $ 5+ 57,610 $ 10+ 53,910 $ 25+ 52,070 $ 50+ 51,130 $ Plus de tarifs | N Channel | N Channel | 192A | 300V | 0.0145ohm | 0.0145ohm | 10V | - | - | 5V | 1.5kW | 1.5kW | 150°C | - | - | ||||||
Each | 1+ 69,670 $ 5+ 63,470 $ 10+ 57,910 $ | N Channel | - | 310A | 150V | - | 0.004ohm | 10V | - | - | 5V | - | 1070W | 175°C | - | GigaMOS TrenchT2 HiPERFET Series | ||||||
Each | 1+ 77,820 $ | N Channel | N Channel | 90A | 850V | 0.041ohm | 0.041ohm | 10V | - | - | 5.5V | 1.2kW | 1.2kW | 150°C | - | - | ||||||
Each | 1+ 41,400 $ 5+ 35,850 $ 10+ 31,250 $ 25+ 29,810 $ 100+ 28,720 $ | N Channel | - | 140A | 200V | - | 0.018ohm | 10V | - | - | 5V | - | 680W | 175°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 54,410 $ 5+ 49,450 $ 10+ 44,470 $ | N Channel | N Channel | 53A | 500V | 0.08ohm | 0.08ohm | 10V | ISOTOP | Module | 3V | 460W | 460W | 150°C | 4Pins | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | N Channel | N Channel | 72A | 600V | 0.075ohm | 0.075ohm | 10V | - | - | 5V | 1.04kW | 1.04kW | 150°C | - | Polar HiPerFET Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | 117A | 55V | 0.0022ohm | 0.0022ohm | 10V | - | - | 3.2V | - | - | 150°C | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Dual N Channel | Dual N Channel | 100A | 1.2kV | 0.015ohm | 0.015ohm | 20V | - | - | 2.5V | 900W | 900W | 175°C | - | - | ||||||
Each | 1+ 51,860 $ 5+ 50,430 $ 10+ 48,990 $ 25+ 47,560 $ 50+ 47,320 $ Plus de tarifs | N Channel | N Channel | 26A | 650V | 0.073ohm | 0.082ohm | 10V | - | - | 5V | 126W | 126W | 150°C | - | - | ||||||
Each | 100+ 55,850 $ | N Channel | N Channel | 145A | 650V | 0.017ohm | 0.017ohm | 10V | - | - | 5V | 1.04kW | 1.04kW | 150°C | - | HiPerFET X2 Series | ||||||
Each | 25+ 67,210 $ 50+ 61,430 $ 100+ 60,090 $ 250+ 58,310 $ | N Channel | N Channel | 100A | 200V | 0.024ohm | 0.024ohm | 10V | - | - | 4.5V | 735W | 735W | 150°C | - | LinearL2 Series | ||||||
Each | 100+ 41,440 $ | N Channel | N Channel | 90A | 600V | 0.056ohm | 0.056ohm | 10V | - | - | 5V | 1.5kW | 1.5kW | 150°C | - | Polar3/ HiPerFET Series | ||||||
Each | 250+ 42,410 $ | N Channel | N Channel | 220A | 200V | 0.0075ohm | 0.0075ohm | 10V | - | - | 5V | 1.09kW | 1.09kW | 175°C | - | GigaMOS Series | ||||||
Each | 1+ 51,610 $ 5+ 47,030 $ 10+ 42,440 $ | N Channel | N Channel | 143A | 650V | 0.012ohm | 0.012ohm | 10V | - | - | 4V | 679W | 679W | 150°C | - | MDmesh M5 | ||||||
Each | 10+ 45,610 $ 25+ 42,550 $ 50+ 39,770 $ 100+ 38,940 $ 250+ 37,830 $ | N Channel | N Channel | 80A | 100V | 0.0075ohm | 0.0075ohm | 10V | - | - | 3.3V | - | - | 150°C | - | - | ||||||
Each | 250+ 30,630 $ | N Channel | - | 360A | 100V | - | 2600µohm | 100V | - | - | 4.5V | - | 830W | 175°C | - | Trench HiperFET Series | ||||||
Each | 100+ 48,420 $ | N Channel | N Channel | 400A | 150V | 0.0025ohm | 0.0025ohm | 10V | - | - | 4.5V | 695W | 695W | 150°C | - | HiPerFET X3 Series | ||||||
48AM3550 RoHS | Each | 1+ 75,450 $ 5+ 67,620 $ 10+ 59,790 $ | N Channel | - | 12A | 650V | - | 0.119ohm | 10V | - | - | 4.45V | - | - | 150°C | - | EasyPACK CoolMOS Series | |||||
12AN6650 RoHS | Each | 1+ 46,770 $ 5+ 44,880 $ 10+ 42,980 $ 25+ 41,050 $ 50+ 38,960 $ Plus de tarifs | N Channel | - | - | 100V | - | 0.00396ohm | 12V | - | - | 4.5V | - | - | 175°C | - | - | |||||
59AM2346 RoHS | Each | 1+ 56,560 $ 5+ 54,310 $ 10+ 52,150 $ 25+ 48,370 $ 100+ 45,110 $ Plus de tarifs | N Channel | - | 64A | 500V | - | 0.085ohm | 10V | - | - | 5.5V | - | 700W | 150°C | - | - | |||||
11AN5269 RoHS | Each | 1+ 91,950 $ 5+ 86,590 $ 10+ 81,100 $ 25+ 74,720 $ 50+ 73,120 $ Plus de tarifs | N Channel | - | 35A | 1.1kV | - | 0.26ohm | 10V | - | - | 6.5V | - | 960W | 150°C | - | Q3-Class HiPerFET Series | |||||
14AN3410 | Each | 250+ 58,730 $ | N Channel | - | 500A | 200V | - | 1990µohm | 10V | - | - | 4.5V | - | 1.15kW | 175°C | - | X4-Class Series | |||||
Each | 250+ 118,560 $ | N Channel | - | 34A | 1.1kV | - | 0.26ohm | 10V | - | - | 6.5V | - | 890W | 150°C | - | Polar HiPerFET Series | ||||||
14AN3409 | Each | 250+ 45,280 $ | N Channel | - | 340A | 200V | - | 0.003ohm | 10V | - | - | 4.5V | - | 830W | 175°C | - | X4-Class Series | |||||
Each | 1+ 43,470 $ 5+ 37,650 $ 10+ 31,820 $ 25+ 29,810 $ 100+ 28,720 $ | N Channel | - | 150A | 150V | - | 11mohm | 10V | - | - | 5V | - | 680W | 175°C | - | - | ||||||