Single MOSFETs :
109 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(109)
Gate Source Threshold Voltage Max
=3.75V
1
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(3)
Channel Type
(109)
Operating Temperature Max
(109)
Rds(on) Test Voltage
(105)
(4)
No. of Pins
(8)
(101)
Transistor Mounting
(39)
(70)
Transistor Polarity
(67)
Drain Source Voltage Vds
(1)
(2)
(8)
(1)
(14)
(2)
(26)
(4)
Transistor Case Style
(1)
(8)
(23)
(22)
(15)
(1)
(3)
(20)
Power Dissipation
(3)
(3)
(4)
(3)
(1)
(5)
(8)
(1)
Emballage
(77)
(16)
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+4,430 $ 10+3,750 $ 100+2,880 $ 500+2,530 $ 1000+2,190 $ Plus de tarifs | N Channel | - | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | |||||
Each | 1+14,400 $ 10+10,470 $ 25+10,180 $ 50+9,880 $ 100+8,530 $ Plus de tarifs | N Channel | N Channel | 900V | 9.5A | 0.55ohm | 0.4ohm | TO-247 | Through Hole | 10V | 350W | 3.75V | 350W | 3Pins | 150°C | - | SuperMESH Series | - | ||||||
Each | 1+9,340 $ 10+6,290 $ 25+6,220 $ 50+6,130 $ 100+5,120 $ Plus de tarifs | N Channel | N Channel | 900V | 11A | 0.88ohm | 0.72ohm | TO-247 | Through Hole | 10V | 230W | 3.75V | 230W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,760 $ 50+1,410 $ 100+1,230 $ 250+1,010 $ 500+0,855 $ Plus de tarifs | N Channel | - | 800V | 500mA | 16ohm | 13ohm | SOT-223 | Surface Mount | 30V | 2.5W | 3.75V | 2.5W | 4Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,300 $ 50+1,620 $ 100+1,460 $ 250+1,440 $ 500+1,200 $ Plus de tarifs | N Channel | - | 800V | 2.5A | 4.5ohm | 3.8ohm | TO-252 (DPAK) | Surface Mount | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,080 $ 50+3,070 $ 100+2,830 $ 250+2,650 $ 500+2,450 $ Plus de tarifs | N Channel | N Channel | 900V | 5.8A | 2ohm | 1.56ohm | TO-263 (D2PAK) | Surface Mount | 10V | 140W | 3.75V | 140W | 3Pins | 150°C | - | - | - | |||||
Each | 1+3,640 $ 10+2,790 $ 100+2,370 $ 500+2,090 $ 1000+1,810 $ Plus de tarifs | N Channel | N Channel | 500V | 7.2A | 0.85ohm | 0.72ohm | TO-220 | Through Hole | 10V | 110W | 3.75V | 110W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+6,450 $ 10+5,470 $ 100+4,400 $ 500+4,030 $ 1000+3,600 $ Plus de tarifs | N Channel | - | 800V | 9A | 0.9ohm | 0.9ohm | TO-247 | Through Hole | 10V | 160W | 3.75V | 160W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+2,760 $ 10+2,340 $ 100+1,820 $ 500+1,600 $ 1000+1,390 $ Plus de tarifs | N Channel | - | 400V | 9A | 0.55ohm | 0.55ohm | TO-220FP | Through Hole | 10V | 30W | 3.75V | 30W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,710 $ 50+1,190 $ 100+1,010 $ 250+0,913 $ 500+0,819 $ Plus de tarifs | N Channel | N Channel | 800V | 1A | 16ohm | 13ohm | TO-252 (DPAK) | Surface Mount | 10V | 45W | 3.75V | 45W | 3Pins | 150°C | - | - | - | |||||
Each | 1+6,430 $ 10+5,420 $ 100+4,350 $ 500+3,780 $ 1000+3,510 $ Plus de tarifs | N Channel | N Channel | 1kV | 1.75A | 2.7ohm | 2.7ohm | TO-220FP | Through Hole | 30V | 30W | 3.75V | 30W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,560 $ 50+2,730 $ 100+2,410 $ 250+2,240 $ 500+2,070 $ Plus de tarifs | N Channel | N Channel | 1kV | 2.2A | 5.6ohm | 5.6ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | AEC-Q101 | SuperMESH | AEC-Q101 | |||||
Each | 1+3,390 $ 10+2,870 $ 100+2,210 $ 500+1,790 $ 1000+1,570 $ Plus de tarifs | N Channel | N Channel | 600V | 6A | 1.2ohm | 1.2ohm | TO-220FP | Through Hole | 10V | 30W | 3.75V | 32W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+3,330 $ 10+2,830 $ 100+2,180 $ 500+1,860 $ 1000+1,650 $ Plus de tarifs | N Channel | N Channel | 800V | 4.3A | 2.4ohm | 1.9ohm | TO-220 | Through Hole | 10V | 110W | 3.75V | 110W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+2,630 $ 10+2,210 $ 100+1,740 $ 500+1,540 $ 1000+1,340 $ Plus de tarifs | N Channel | N Channel | 800V | 4.3A | 2.4ohm | 1.9ohm | TO-220FP | Through Hole | 10V | 30W | 3.75V | 30W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,370 $ 50+1,320 $ 100+1,150 $ 250+1,060 $ 500+0,963 $ Plus de tarifs | N Channel | N Channel | 525V | 4.4A | 1.5ohm | 1.28ohm | TO-252 (DPAK) | Surface Mount | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,790 $ 50+0,917 $ 100+0,778 $ 250+0,700 $ 500+0,620 $ Plus de tarifs | N Channel | N Channel | 600V | 300mA | 15ohm | 13ohm | SOT-223 | Surface Mount | 10V | 3.3W | 3.75V | 3.3W | 4Pins | 150°C | - | - | - | |||||
Each | 1+4,320 $ 10+3,650 $ 100+2,810 $ 500+2,460 $ 1000+2,130 $ Plus de tarifs | N Channel | - | 600V | 10A | 0.75ohm | 0.75ohm | TO-220 | Through Hole | 10V | 115W | 3.75V | 115W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+2,460 $ 10+1,960 $ 100+1,350 $ 500+1,170 $ 1000+1,020 $ Plus de tarifs | N Channel | N Channel | 900V | 2.1A | 5ohm | 5ohm | TO-252 (DPAK) | Surface Mount | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+2,870 $ 10+2,440 $ 100+1,880 $ 500+1,610 $ 1000+1,440 $ Plus de tarifs | N Channel | - | 600V | 6A | 1.2ohm | 1.2ohm | TO-220 | Through Hole | 10V | 110W | 3.75V | 110W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+2,210 $ 10+1,690 $ 100+1,470 $ 500+1,310 $ 1000+1,150 $ Plus de tarifs | N Channel | N Channel | 800V | 2.5A | 3.8ohm | 3.8ohm | TO-251AA | Through Hole | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,630 $ 50+1,900 $ 100+1,740 $ 250+1,600 $ 500+1,440 $ Plus de tarifs | N Channel | N Channel | 600V | 2A | 1.76ohm | 1.76ohm | TO-263 (D2PAK) | Surface Mount | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+2,730 $ 10+1,930 $ 100+1,380 $ 500+1,370 $ 1000+1,250 $ Plus de tarifs | N Channel | N Channel | 600V | 10A | 0.68ohm | 0.68ohm | TO-220FP | Through Hole | 10V | 35W | 3.75V | 35W | 3Pins | 150°C | - | SuperMESH | - | ||||||
STMICROELECTRONICS | Each | 1+3,580 $ 10+2,030 $ 100+1,860 $ 500+1,530 $ 1000+1,340 $ Plus de tarifs | N Channel | - | 800V | 2.5A | 4.5ohm | 4.5ohm | TO-220 | Through Hole | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,030 $ 50+2,690 $ 100+2,460 $ 250+2,270 $ 500+2,060 $ Plus de tarifs | N Channel | - | 400V | 4.5A | 0.49ohm | 0.49ohm | TO-263 (D2PAK) | Surface Mount | 10V | 110W | 3.75V | 110W | 3Pins | 150°C | - | - | - | |||||