0
0 articles0,00 $

Single MOSFETs :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
85K9988

RoHS

Each
1+2,310 $
10+1,530 $
100+1,060 $
500+1,020 $
1000+0,981 $
Plus de tarifs
N Channel
N Channel
60V
450mA
2ohm
2ohm
TO-226AA
Through Hole
10V
700mW
2.4V
700mW
3Pins
150°C
85K9995

RoHS

Each
1+2,690 $
10+1,790 $
100+1,270 $
500+1,040 $
1000+0,972 $
Plus de tarifs
P Channel
P Channel
60V
280mA
5ohm
4ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
98K4111

RoHS

DIODES INC.
Each
1+2,460 $
10+1,620 $
100+1,160 $
500+1,150 $
1000+1,140 $
Plus de tarifs
P Channel
P Channel
100V
230mA
8ohm
8ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
96K3068

RoHS

Each
1+1,900 $
10+1,260 $
100+0,888 $
500+0,729 $
1000+0,678 $
Plus de tarifs
N Channel
N Channel
60V
600mA
1ohm
1.5ohm
TO-226AA
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
98K4100

RoHS

DIODES INC.
Each
1+2,130 $
10+1,400 $
100+0,983 $
500+0,969 $
1000+0,955 $
Plus de tarifs
N Channel
N Channel
100V
320mA
4ohm
4ohm
TO-226AA
Through Hole
10V
700mW
2.4V
700mW
3Pins
150°C
98K4116

RoHS

Date/Lot Code

Each
1+3,050 $
10+2,040 $
100+1,460 $
500+1,360 $
1000+1,340 $
Plus de tarifs
P Channel
P Channel
240V
200mA
9ohm
7.1ohm
TO-226AA
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
98K4102

RoHS

DIODES INC.
Each
1+2,420 $
10+1,610 $
100+1,120 $
500+0,914 $
1000+0,848 $
Plus de tarifs
N Channel
N Channel
100V
200mA
10ohm
10ohm
TO-226AA
Through Hole
10V
625mW
2.4V
625mW
3Pins
150°C
48AC0677

RoHS

Date/Lot Code

Each
1+0,755 $
10+0,487 $
100+0,328 $
500+0,327 $
1000+0,325 $
Plus de tarifs
N Channel
N Channel
60V
500mA
5ohm
1.2ohm
TO-226AA
Through Hole
10V
830mW
2.1V
830mW
3Pins
150°C
31Y5851

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,798 $
15+0,507 $
25+0,497 $
N Channel
N Channel
60V
200mA
5ohm
5ohm
TO-226AA
Through Hole
10V
400mW
3.9V
400mW
3Pins
150°C
98K2375

RoHS

Each
1+2,170 $
10+1,430 $
100+1,010 $
500+0,986 $
1000+0,965 $
Plus de tarifs
N Channel
N Channel
60V
270mA
5ohm
7.5ohm
TO-226AA
Through Hole
10V
625mW
2.5V
625mW
3Pins
150°C
85K7746

RoHS

DIODES INC.
Each
1+1,920 $
10+1,260 $
100+0,882 $
500+0,876 $
1000+0,871 $
Plus de tarifs
N Channel
N Channel
60V
270mA
5ohm
5ohm
TO-226AA
Through Hole
10V
625mW
2.4V
625mW
3Pins
150°C
85K9994

RoHS

Date/Lot Code

Each
1+4,020 $
10+2,690 $
100+1,990 $
500+1,950 $
1000+1,900 $
Plus de tarifs
N Channel
N Channel
60V
1.1A
0.33ohm
0.45ohm
TO-226AA
Through Hole
10V
850mW
3V
850mW
3Pins
150°C
98K4109

RoHS

Each
1+3,260 $
10+2,200 $
100+1,570 $
500+1,540 $
1000+1,510 $
Plus de tarifs
N Channel
N Channel
240V
260mA
6ohm
6ohm
TO-226AA
Through Hole
10V
570mW
1.3V
570mW
3Pins
150°C
31Y5850

RoHS

Each
5+0,759 $
15+0,483 $
25+0,473 $
N Channel
N Channel
60V
200mA
5ohm
5ohm
TO-226AA
Through Hole
10V
400mW
3.9V
400mW
3Pins
150°C
26AC6371

RoHS

Each
1+0,957 $
10+0,609 $
100+0,409 $
500+0,322 $
1000+0,315 $
Plus de tarifs
N Channel
N Channel
60V
200mA
1.2ohm
1.2ohm
TO-226AA
Through Hole
10V
400mW
2.1V
400mW
3Pins
150°C
10AN4214
Each (Supplied on Cut Tape)
Bandes découpées
4000+0,215 $
5000+0,195 $
N Channel
-
60V
200mA
5ohm
-
TO-226AA
Through Hole
10V
-
3.9V
400mW
3Pins
150°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM