Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNXP
Réf. FabricantDSPB56367AG150Copie
Délai d’approvisionnement standard du fabricant101 semaines
Code Commande67H3663
Gamme de produitDSP563xx Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 101 semaine(s)
| Quantité | Prix |
|---|---|
| 300+ | 35,630 $ |
Prix pour :Each
Minimum: 300
Multiple: 300
10 689,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNXP
Réf. FabricantDSPB56367AG150Copie
Délai d’approvisionnement standard du fabricant101 semaines
Code Commande67H3663
Gamme de produitDSP563xx Series
Fiche technique
DSP TypeFixed Point
Data Bus Width24bit
No. of Bits24bit
Data Bus Width24 bit
Frequency150MHz
Operating Frequency Max150MHz
IC Case / PackageLQFP
Flash Memory Size-
No. of Pins144Pins
DSP Case StyleLQFP
No. of MIPS150MIPS
InterfacesESAI, HPI, I2C, SPI
No. of I/O's36I/O's
RAM Memory Size69KB
No. of Cores1Cores
Embedded Interface TypeESAI, HPI, I2C, SPI
Program Memory Size960Kbit
Supply Voltage Min1.71V
Core Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Core Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeDSP563xx Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
DSPB56367AG150 is a 24-bit audio digital signal processor. It is targeted to applications that require digital audio compression/decompression, sound field processing, acoustic equalization and other digital audio algorithms. It offers 150 million instructions per second (MIPS) using an internal 150MHz clock at 1.8V and 100 million instructions per second (MIPS) using an internal 100MHz clock at 1.5V.
- Program control with position independent code support and instruction cache support
- Six-channel DMA controller
- Internal address tracing support and OnCE¥ for hardware/software debugging
- Very low-power CMOS design, fully static design with operating frequencies down to DC
- STOP and WAIT low-power standby modes
- External memory expansion port, simultaneous glueless interface to SRAM and DRAM
- Pins of unused peripherals (except SHI) may be programmed as GPIO lines
- 144-pin LQFP package
- Operating temperature range from -40°C to 95°C
- 1.71V to 1.89V supply voltage
Spécifications techniques
DSP Type
Fixed Point
No. of Bits
24bit
Frequency
150MHz
IC Case / Package
LQFP
No. of Pins
144Pins
No. of MIPS
150MIPS
No. of I/O's
36I/O's
No. of Cores
1Cores
Program Memory Size
960Kbit
Core Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
DSP563xx Series
MSL
MSL 3 - 168 hours
Data Bus Width
24bit
Data Bus Width
24 bit
Operating Frequency Max
150MHz
Flash Memory Size
-
DSP Case Style
LQFP
Interfaces
ESAI, HPI, I2C, SPI
RAM Memory Size
69KB
Embedded Interface Type
ESAI, HPI, I2C, SPI
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
Core Supply Voltage Max
1.89V
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:3A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits