| Quantité | Prix |
|---|---|
| 450+ | 80,960 $ |
| 900+ | 79,340 $ |
| 1350+ | 77,730 $ |
| 2250+ | 76,100 $ |
| 4500+ | 74,480 $ |
| 11250+ | 72,870 $ |
| 22500+ | 71,250 $ |
| 45000+ | 69,620 $ |
Informations produit
Aperçu du produit
The SPC5668GF1AMMG is a 32-bit Microcontroller based on e200z650 core complex compliant with power architecture embedded category operates at a maximum frequency of 116MHz. The device incorporates 2048kB internal flash, 592kB internal RAM, 36-channel 10-bit A/D converter and controller area network (FlexCAN) module. This device also features peripherals like four inter-integrated circuit (IIC) bus module, four deserial serial peripheral interface modules (DSPI), six serial communications interface (eSCI) module.
- 32-bit CPU core complex e200z650
- Compliant with power architecture embedded category
- 32KB unified cache with line locking and eight-entry store buffer16
- 32-bit I/O Processor (e200z0)
- 16-channel Direct memory access controller
- Fast Ethernet controller
- Media local bus (MLB) interface
- Interrupt controller (INTC) supports 316 external interrupt vectors (22 are reserved)
- Frequency-modulated phase-locked loop (FMPLL)
- 4 to 40MHz Crystal oscillator (XTAL)
- 32kHz Crystal oscillator (XTAL)
- Dedicated 16MHz and 128kHz internal RC oscillators
- eMIOS200 Timed input/output
- Compliant with CAN protocol specification, version 2.0B active
- Dual-channel FlexRay controller
- JTAG controller
- Nexus development interface (NDI)
Applications
Automotive, Embedded Design & Development
Spécifications techniques
MPC5 Family MPC56xx Series Microcontrollers
32bit
32bit
2MB
200Pins
-
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
36Channels
3.3V
-40°C
Surface Mount
MPC56xx
AEC-Q100
No SVHC (27-Jun-2024)
Power Architecture
32 bit
116MHz
116MHz
MAPBGA
MAPBGA
592KB
Gateway
10Bit
5V
125°C
MPC5
AEC-Q100
MSL 3 - 168 hours
Documents techniques (3)
Produits de remplacement pour SPC5668GF1AMMG
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit