Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTMICROELECTRONICS
Réf. FabricantSPC582B60E1MH00YCopie
Délai d’approvisionnement standard du fabricant17 semaines
Code Commande51AH8000
Gamme de produitSPC5 Family SPC582Bxx Series Microcontrollers
Votre numéro de pièce
6 177 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 12,600 $ |
| 10+ | 9,800 $ |
| 25+ | 9,090 $ |
| 50+ | 8,710 $ |
| 100+ | 8,320 $ |
| 320+ | 7,970 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
12,60 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantSPC582B60E1MH00YCopie
Délai d’approvisionnement standard du fabricant17 semaines
Code Commande51AH8000
Gamme de produitSPC5 Family SPC582Bxx Series Microcontrollers
Fiche technique
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageeTQFP
No. of I/O's48I/O's
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size96KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC582Bx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
SPC582B60E1MH00Y is a SPC58 2B line - 32bit power architecture automotive MCU. SPC582Bx is built on the legacy of the SPC5x products, while introducing new features to answer the future requirements like the ASIL-B classification, high number of ISO CAN-FD channels, and provide significant power and performance improvement (MIPS per mW).
- 1MB memory, 80MHz at 125°C frequency, 7x ISO CAN FD custom version
- 2nd version silicon revision
- AEC-Q100 qualified
- 32bit power architecture technology CPU
- Variable length encoding (VLE), floating point, end-to-end error correction
- 96KB on-chip general-purpose SRAM
- FCCU for collection and reaction to failure notifications
- Cyclic redundancy check (CRC) unit
- eTQFP64 package
- Junction temperature range from -40°C to 150°C
Spécifications techniques
Product Range
SPC5 Family SPC582Bxx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
80MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC582Bx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32 bit
Operating Frequency Max
80MHz
Program Memory Size
1MB
IC Case / Package
eTQFP
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit