| Quantité | Prix |
|---|---|
| 1+ | 62,850 $ |
| 5+ | 59,510 $ |
| 10+ | 52,890 $ |
| 25+ | 48,110 $ |
| 50+ | 46,640 $ |
| 100+ | 42,640 $ |
| 448+ | 42,620 $ |
Informations produit
Aperçu du produit
AEAT-901B-E06 is an incremental magnetic encoder that provides an integrated solution for angular detection within a completely 360° rotation. The use of magnetic technology for motion control and sensing activities eliminates mechanical contact and enables this device to be free from mechanical wear and tear. The three-channel output provides an additional index channel for every full rotation or revolution of 360°. An additional advantage is that the encoder’s upper rotational speed limit is limited by the application's bearing speed. Applications include speed detection, knob control, rotary encoder.
- Contactless sensing technology
- Wide temperature range from -40°C to +125°C
- 3-channel output
- Easy assembly and no signal adjustment required
- Direct connectivity through cable output
- 200 resolution (CPR)
- Incremental output communication
- VDD supply current is 22mA typ at 25°C
- 5V DC supply voltage
Spécifications techniques
Magnetic
200CPR
Straight
Digital
AEAT-901B Series
-
Round Shaft
6mm
5.5VDC
125°C
-
To Be Advised
Incremental
-
-
Screw Mount
12000rpm
3Channels
8.5mm
4.5VDC
-40°C
-
Wire Leaded
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit