Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CWR11FH336KC Surface Mount Tantalum Capacitor, 33 µF, 10 V, 2917 [7343 Metric], ± 10%, 1.1 ohm, D](https://canada.newark.com/productimages/standard/en_US/07AM7318-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCWR11FH336KCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel07AM7318RL
Cut Tape07AM7318
Product RangeT492 CWR11 Series
Your Part Number
130 In Stock
740 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 25+ | $7.590 |
| 100+ | $6.330 |
| 250+ | $6.200 |
| 500+ | $6.080 |
| 1000+ | $5.950 |
| 5000+ | $5.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR11FH336KCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel07AM7318RL
Cut Tape07AM7318
Product RangeT492 CWR11 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeD
Failure RateC
Ripple Current369mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT492 CWR11 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.1ohm
Failure Rate
C
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
369mA
Product Width
4.3mm
Product Range
T492 CWR11 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
