Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B225M025ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AH0063
Re-Reel18AC7887RL
Cut Tape18AC7887
Product RangeT491 Series
Your Part Number
3,950 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.523 | $5.23 |
| Total Price | $5.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.523 |
| 20+ | $0.505 |
| 30+ | $0.485 |
| 50+ | $0.467 |
| 100+ | $0.448 |
| 250+ | $0.417 |
| 500+ | $0.385 |
| 1000+ | $0.360 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.338 |
| 6000+ | $0.310 |
| 10000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B225M025ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AH0063
Re-Reel18AC7887RL
Cut Tape18AC7887
Product RangeT491 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR4.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current137mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
137mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491B225M025AT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
