Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T492C106K015BH Surface Mount Tantalum Capacitor, 10 µF, 15 V, 2412 [6032 Metric], ± 10%, 2.5 ohm, C](https://canada.newark.com/productimages/standard/en_US/57K1618-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT492C106K015BHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M9484
Cut Tape96Y7485
Product RangeT492 Series MIL–PRF–55365/8 Series
Also Known AsCWR11HH106KB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.310 | $3,155.00 |
| Total Price | $3,155.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $6.310 |
| 1000+ | $5.960 |
| 1500+ | $5.630 |
| 2500+ | $5.210 |
| 5000+ | $4.750 |
| 12500+ | $4.190 |
| 25000+ | $3.330 |
| 50000+ | $3.260 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.940 |
| 1500+ | $2.810 |
| 2500+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT492C106K015BHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M9484
Cut Tape96Y7485
Product RangeT492 Series MIL–PRF–55365/8 Series
Also Known AsCWR11HH106KB
Technical Datasheet
Capacitance10µF
Voltage(DC)15V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeC
Failure RateB
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT492 Series MIL–PRF–55365/8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/08
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
2.5ohm
Failure Rate
B
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/08
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
T492 Series MIL–PRF–55365/8 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
