Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T494X107M025AT Surface Mount Tantalum Capacitor, 100 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.25 ohm, X](https://canada.newark.com/productimages/standard/en_US/10AN2371-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT494X107M025ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel42M8419
Re-Reel10AN2372
Cut Tape10AN2372
Product RangeT494 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.530 | $3,265.00 |
| Total Price | $3,265.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $6.530 |
| 1000+ | $6.130 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $5.060 |
| 1000+ | $4.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494X107M025ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel42M8419
Re-Reel10AN2372
Cut Tape10AN2372
Product RangeT494 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.25ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
812mA
Product Width
4.3mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
