![KEMET T494X156M050AT Surface Mount Tantalum Capacitor, 15 µF, 50 V, 2917 [7343 Metric], ± 20%, 0.4 ohm, X](https://canada.newark.com/productimages/standard/en_US/94W4782-40.jpg)
| Quantity | Price |
|---|---|
| 500+ | $6.490 |
| 1500+ | $6.370 |
| 2500+ | $6.230 |
Product Information
Product Overview
T494X156M050AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 15µF capacitance and ±20% capacitance tolerance
- X case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Technical Specifications
15µF
2917 [7343 Metric]
0.4ohm
-
7.3mm
4mm
T494 Series
-
50V
± 20%
X
642mA
4.3mm
-55°C
125°C
No SVHC (04-Feb-2026)
Alternatives for T494X156M050AT
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
