Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T495X477K010ATE100 Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, X](https://canada.newark.com/productimages/standard/en_US/13AN2071-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT495X477K010ATE100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel13AN2071RL
Cut Tape13AN2071
Product RangeT495 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 25+ | $3.230 |
| 100+ | $2.510 |
| 250+ | $2.450 |
| 500+ | $2.410 |
| 1000+ | $2.350 |
| 5000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X477K010ATE100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel13AN2071RL
Cut Tape13AN2071
Product RangeT495 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.29A
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T495X477K010ATE100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
