Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498B226K010ATE1K5 Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1411 [3528 Metric], ± 10%, 1.5 ohm, B](https://canada.newark.com/productimages/standard/en_US/40K1481-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT498B226K010ATE1K5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel12N3125
Cut Tape40K1538
Product RangeT498 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.599 | $1,198.00 |
| Total Price | $1,198.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.599 |
| 4000+ | $0.553 |
| 6000+ | $0.542 |
| 10000+ | $0.531 |
| 20000+ | $0.520 |
| 50000+ | $0.509 |
| 100000+ | $0.498 |
| 200000+ | $0.487 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.599 |
| 6000+ | $0.553 |
| 10000+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498B226K010ATE1K5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel12N3125
Cut Tape40K1538
Product RangeT498 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current238mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeT498 Series
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- 0.47 to 220μF Capacitance range
- 4 to 50V Voltage range
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
T498 Series
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
238mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T498B226K010ATE1K5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
