Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D107K010ATE700 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://canada.newark.com/productimages/standard/en_US/10AN2390-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D107K010ATE700Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77K9786
Cut Tape10AN2390
Product RangeT499 Series
Your Part Number
500 In Stock
500 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.610 | $3.61 |
| Total Price | $3.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 25+ | $2.490 |
| 100+ | $1.900 |
| 250+ | $1.780 |
| 500+ | $1.650 |
| 1000+ | $1.610 |
| 5000+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
| 1500+ | $1.880 |
| 2500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D107K010ATE700Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77K9786
Cut Tape10AN2390
Product RangeT499 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
463mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
