Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT510X477K006ATE030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel98K2014RL
Cut Tape98K2014
Product RangeT510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.150 | $12.15 |
| Total Price | $12.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 25+ | $9.340 |
| 50+ | $8.410 |
| 100+ | $8.300 |
| 250+ | $8.200 |
| 500+ | $8.090 |
| 5000+ | $7.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X477K006ATE030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel98K2014RL
Cut Tape98K2014
Product RangeT510 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.03ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current3A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.03ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
3A
Product Width
4.3mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T510X477K006ATE030
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
