Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931D336MNC Surface Mount Tantalum Capacitor, 33 µF, 20 V, 2917 [7343 Metric], ± 20%, 0.7 ohm, N](https://canada.newark.com/productimages/standard/en_US/4658409.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931D336MNCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel35B9156
Cut Tape58R3293
Product RangeF93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.580 | $790.00 |
| Total Price | $790.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.580 |
| 1000+ | $1.550 |
| 1500+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.460 |
| 12500+ | $1.430 |
| 25000+ | $1.390 |
| 50000+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.580 |
| 18000+ | $1.550 |
| 30000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931D336MNCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel35B9156
Cut Tape58R3293
Product RangeF93 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.7ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
N
Ripple Current
463mA
Product Width
4.3mm
Product Range
F93 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
