Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB225M035SNJ Surface Mount Tantalum Capacitor, 2.2 µF, 35 V, 1411 [3528 Metric], ± 20%, 4.2 ohm, B](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB225M035SNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54J3073
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.297 |
| 48000+ | $0.291 |
| 80000+ | $0.286 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 8000
$4,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB225M035SNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54J3073
Product RangeTAJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR4.2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current142mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
142mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
