Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE106M050RNJ Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 20%, 1 ohm, E](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE106M050RNJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65M4897
Re-Reel60R6025RL
Cut Tape60R6025
Product RangeTAJ Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.510 | $7.51 |
| Total Price | $7.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.510 |
| 25+ | $5.170 |
| 50+ | $4.830 |
| 100+ | $4.310 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $3.730 |
| 800+ | $3.550 |
| 1600+ | $3.520 |
| 2400+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE106M050RNJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65M4897
Re-Reel60R6025RL
Cut Tape60R6025
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTAJ Series
ESR1ohm
Capacitance Tolerance± 20%
Failure Rate-
Ripple Current454mA
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
TAJ Series
Capacitance Tolerance
± 20%
Ripple Current
454mA
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for TAJE106M050RNJ
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
