Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPMD687K004R0025 Surface Mount Tantalum Capacitor, Ultra Low ESR, 680 µF, 4 V, 2917 [7343 Metric], ± 10%, 0.025 ohm](https://canada.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD687K004R0025Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65M6001
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.130 |
| 1500+ | $7.850 |
| 2500+ | $7.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$4,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD687K004R0025Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65M6001
Product RangeTPM Series
Technical Datasheet
Capacitance680µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.025ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current3.19A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.025ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPM Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
3.19A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
