Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB106K025R1800 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1411 [3528 Metric], ± 10%, 1.8 ohm, B](https://canada.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB106K025R1800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09R6582
Product RangeTPS Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $0.794 |
| 100+ | $0.734 |
| 250+ | $0.685 |
| 500+ | $0.634 |
| 1000+ | $0.602 |
| 5000+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB106K025R1800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09R6582
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current217mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TPSB106K025R1800
5 Products Found
Product Overview
The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Capacitance value range from 0.15μF to 1500μF
- Available in ±10% and ±20% tolerance values
- 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
- Operating temperature range from -55°C to +125°C
- Pure tin, tin and gold plating terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
217mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
