Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB476K010R0250 Surface Mount Tantalum Capacitor, 47 µF, 10 V, 1411 [3528 Metric], ± 10%, 0.25 ohm, B](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB476K010R0250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J8692
Re-Reel75M2916RL
Cut Tape75M2916
Product RangeTPS Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.679 |
| 25+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.529 |
| 4000+ | $0.506 |
| 8000+ | $0.490 |
| 12000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB476K010R0250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J8692
Re-Reel75M2916RL
Cut Tape75M2916
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.25ohm
Failure Rate-
Ripple Current583mA
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.25ohm
Ripple Current
583mA
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TPSB476K010R0250
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
