Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE477M006R0050 Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.05 ohm, E](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477M006R0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel38H9218
Cut Tape75M2992
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $7.740 | $3,096.00 |
| Total Price | $3,096.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $7.740 |
| 800+ | $7.590 |
| 1200+ | $7.430 |
| 2000+ | $7.280 |
| 4000+ | $7.130 |
| 10000+ | $6.970 |
| 20000+ | $6.820 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $7.740 |
| 1200+ | $7.590 |
| 2000+ | $7.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477M006R0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel38H9218
Cut Tape75M2992
Product RangeTPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.82A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.82A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSE477M006R0050
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
