Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-12/12.5-W80NB-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.30AJ4412
Product RangeIRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.940 |
| 5+ | $252.560 |
| 10+ | $249.050 |
Price for:Each
Minimum: 1
Multiple: 1
$260.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-12/12.5-W80NB-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.30AJ4412
Product RangeIRQ Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeQuarter Brick
Input Ratio10:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width39.63mm
Height13.5mm
Depth61.2mm
Input Voltage DC Min16V
Input Voltage DC Max160V
Product RangeIRQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.5mm
Input Voltage DC Min
16V
Product Range
IRQ Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
39.63mm
Depth
61.2mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
