Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $20.760 |
50+ | $19.460 |
100+ | $18.390 |
250+ | $17.340 |
Price for:Each
Minimum: 25
Multiple: 25
$519.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP-1212D
Newark Part No.63X9675
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
Approvals & StandardsCSA, IEC 60601, UL
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
Product Overview
The RP-1212D is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter has very high isolation of 5.2kVDC in a compact size. It offers 12VDC input and ±12VDC output voltages.
- Pot-core transformer - separated windings
- Pin compatible with RH and RK series
- 79 to 82% Efficiency
- ±220µF Maximum capacitance load
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
5.2kV
Approvals & Standards
CSA, IEC 60601, UL
Width
7.05mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for RP-1212D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate