
| Quantity | Price |
|---|---|
| 22+ | $18.340 |
| 100+ | $14.990 |
| 250+ | $13.740 |
| 500+ | $12.770 |
| 1000+ | $12.000 |
Product Information
Product Overview
RS3K-2424SZ/H3 is a 3W RS3K-Z series SIP8 single output regulated DC/DC converter. It is a state-of-the-art DC/DC converter with a wide 4:1 input voltage range from ensuring reliable performance in a wide range of applications. It is also equipped with an ON/OFF control, allowing for quick and easy power management. High accuracy and tight line and load regulation ensure that the device operates stably even under challenging conditions. It is also equipped with continuous short circuit protection and under voltage lockout (UVLO) for added safety. With IEC/EN/UL 62368-1 certification, 3W maximum output power, 0% minimum load, and high typical efficiency, it is an excellent choice for industrial applications. The device is designed to operate within an industrial temperature range of -40°C to 80°C without derating.
- Input voltage range from 9 to 36VDC, output voltage is 24VDC
- Output current is 125mA, typical efficiency is 86% (at nominal input and full load at +25°C ambient)
- 4:1 wide input voltage range, no minimum load required
- PD2 pollution degree
- Black plastic, (UL94 V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 0.85 x 0.36 x 0.43inch
Technical Specifications
ITE
4:1
1 Output
125mA
-
3kV
Fixed
11.1mm
9V
RS3K-Z Series
SIP
3W
24V
-
Regulated
24V
9.2mm
21.8mm
36V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
