Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDGS80B-TSLA02500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM3444
Product RangeDGS80 Series
Also Known As1118698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,220.160 |
| 5+ | $1,120.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,220.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDGS80B-TSLA02500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM3444
Product RangeDGS80 Series
Also Known As1118698
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution2500PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL
Encoder MountingFlange Mount
Product RangeDGS80 Series
Rotational Speed Max3600rpm
Rotational Life Cycles1000000000
No. of Channels6Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter30mm
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationM23/12 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
2500PPR
Orientation
Horizontal
Encoder Output
HTL
Product Range
DGS80 Series
Rotational Life Cycles
1000000000
Shaft Type
Hollow Shaft
Shaft Diameter
30mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
3600rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-25°C
IP Rating
IP65
Termination
M23/12 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
