Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ3216HM600-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel52Y0919RL
Cut Tape52Y0919
Product RangeFB Series
Your Part Number
1,071 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.262 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.262 |
| 10+ | $0.188 |
| 15+ | $0.176 |
| 25+ | $0.165 |
| 50+ | $0.148 |
| 125+ | $0.134 |
| 250+ | $0.116 |
| 500+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ3216HM600-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel52Y0919RL
Cut Tape52Y0919
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance60ohm
Impedance @ 100MHz60ohm
DC Current Rating4A
Product RangeFB Series
DC Resistance Max0.01ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
Impedance @ 100MHz
60ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Impedance
60ohm
DC Current Rating
4A
DC Resistance Max
0.01ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FBMJ3216HM600-T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
