Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG15-24-12DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AJ4492
Product RangeCCG15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.730 |
| 5+ | $52.800 |
| 10+ | $51.880 |
| 50+ | $50.950 |
| 100+ | $50.020 |
Price for:Each
Minimum: 1
Multiple: 1
$53.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG15-24-12DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AJ4492
Product RangeCCG15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15.6W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1650mA
Output Voltage - Output 2-12V
Output Current - Output 2650A
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeCCG15 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
650mA
Output Current - Output 2
650A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
9V
Product Range
CCG15 Series
DC / DC Converter Type
DIP
Output Power Max
15.6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
Lead (25-Jun-2025)
Alternatives for CCG15-24-12D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
