
| Quantity | Price |
|---|---|
| 15+ | $597.590 |
Product Information
Product Overview
HQA2W120W150V-007-M HQA120 series isolated DC-DC converter bring a high performance quarter brick in a rugged-encapsulated package for MIL-COTS applications. With its high efficiency performance, magnetic feedback loop and wide operating baseplate temperatures, it provides high useable power at elevated temperatures and altitude for demanding and harsh environments. Various MIL-STD compliance can be supported when paired with the FQA or FQB MIL-COTS input filters. It includes overcurrent, overvoltage and overtemperature protection. Application includes industrial, COTS, communication. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 9 to 40V, output voltage is 15V, maximum current is 8A
- Maximum output power is 120W, efficiency is 89%
- Flanged baseplate, enhanced screening, remote sense
- Industry quarter brick package, high power density, less board area needed
- Encapsulated and rugged design, operation in harsh and demanding environments
- Maximum baseplate temperature of 115°C, high useable power at elevated temperatures
- No optocouplers used, increased reliability in high altitude
- Designed to meet MIL-STD-461; MIL-STD-1275, MIL-STD-704; RTCA/DO-160 sec 16-18
- Switching frequency is 270KHz, operating temperature range from -55 to 115°C
- 3 years warranty, size (L x W x H) is 2.39 x 2.2 x 0.5inch
Technical Specifications
ITE
-
1 Output
8A
-
2.25kV
Fixed, Adjustable
12.7mm
9V
HQA120 Series
Quarter Brick
120W
15V
-
-
28V
55.9mm
60.6mm
40V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
