
| Quantity | Price |
|---|---|
| 10+ | $124.380 |
Product Information
Product Overview
The TEN 30-4822 is a 2-output 30W board-mount isolated high performance DC/DC Converter setting a new standard concerning power density. The device has wide 2:1 input voltage range and precisely regulated, isolated output voltages. It offers 36 to 75VDC input voltage range and ±12VDC output voltage. Advanced circuit topology provides high efficiency which allows an industrial operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF, trimmable output, under-voltage lockout and overtemperature protection. This converter is suitable for use in many applications where space on the PCB is critical.
- Smallest encapsulated
- 1500VDC I/O isolation voltage
- 88% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
1.25A
1.25A
1.5kV
Fixed
Through Hole
50.8mm
75V
No SVHC (25-Jun-2025)
DIP
30W
12V
-12V
-
48V
25.4mm
10.2mm
36V
TEN 30
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
