Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2421WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R5004
Product RangeTEN 8WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.340 |
Price for:Each
Minimum: 1
Multiple: 1
$64.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2421WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R5004
Product RangeTEN 8WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1800mA
Output Voltage - Output 2-5V
Output Current - Output 2800mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 8WI
SVHCLead (04-Feb-2026)
Product Overview
The TEN 8-2421WI is a 2-output board-mount isolated DC to DC Converter with ultra wide 4:1 input voltage range. The TEN 8WI series 8W high performance converter comes with industry standard footprint, over voltage protection and short-circuit protection. Input voltages, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems.
- High efficiency up to 88%
- Thermal shock and vibration resistant according EN 61373
- No minimum load required
- Remote on/off
- Under-voltage lockout circuit
- Shielded metal case with insulated base plate
- -40 to +85°C Operating temperature range
Applications
Wireless, Test & Measurement, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
TEN 8WI
Alternatives for TEN 8-2421WI
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
