Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHL 3-2415WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2507
Product RangeTHL 3WI Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $34.300 |
Price for:Each
Minimum: 1
Multiple: 1
$34.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 3-2415WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2507
Product RangeTHL 3WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
Approvals & StandardsEN, IEC, UL
DC / DC Converter MountingThrough Hole
Height8mm
Depth23.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHL 3WI Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THL 3WI series from Tracopower are 3W single/dual output DC/DC converters in DIP package. These compact DC/DC converters have fully regulated outputs and ultra-wide 4:1 input voltage range. The internal filter which meets EN55022 class A without external components makes the converter easy to design in. They come with remote on/off and short circuit protection. THL 3WI converters are excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Nominal input voltage : 24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 600mA/250mA/200mA/125mA/±300mA/±125mA/±100mA
- Excellent efficiency up to 80%, switching frequency is 350KHz
- I/O isolation voltage is 1500VDC (60sec), maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Ripple and noise (20MHz bandwidth) is 50mVp-p maximum
- Dimension is 13.7mm x 8mm x 23.8mm (W x H x D)
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards, 3-year product warranty
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
125mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Approvals & Standards
EN, IEC, UL
Height
8mm
Input Voltage DC Min
9V
Product Range
THL 3WI Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
13.7mm
DC / DC Converter Mounting
Through Hole
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
