Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHM 10-0512WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y2546
Product RangeTHM 10WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.420 |
Price for:Each
Minimum: 1
Multiple: 1
$87.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHM 10-0512WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y2546
Product RangeTHM 10WI Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeTHM 10WI Series
SVHCLead (04-Feb-2026)
Product Overview
The THM 10-0512WI is a high performance regulated 10W DC/DC Converter has reinforced I/O-isolation system complies with the medical safety requirements for MOPP. It offers 4.5 to 9V input voltage range and 12VDC output voltage. Together with a wide 4:1 input voltage range and an internal EMI filter to meet EN55022 class-A the converter constitute also a reliable solution for many demanding applications. With highest grade components the converter can reliably operate in an ambient temperature range of -40 to 85°C.
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2µA Low leakage current
- 86.5% Typical efficiency
- 5VDC Nominal input voltage
Applications
Automotive, Industrial, Medical, Test & Measurement
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
830mA
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
9V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
THM 10WI Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
