Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-1212
Newark Part No.45Y2877
Product RangeTMR 1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $14.990 |
Price for:Each
Minimum: 10
Multiple: 10
$149.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-1212
Newark Part No.45Y2877
Product RangeTMR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
Approvals & StandardsCB, IEC, UL
DC / DC Converter Output TypeFixed
Width7.62mm
Height11mm
DC / DC Converter MountingThrough Hole
Depth17mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTMR 1 Series
Product Overview
The TMR 1-1212 is an isolated 1W DC-DC Converter Module with regulated output, featuring wide 2:1 input voltage ranges. It offers 9 to 18VDC input voltage range and 12VDC output voltage. The device comes with small footprint occupying only 1.2cm² of board space. An excellent efficiency allows -40 to 85°C operation temperature. Further features include remote ON/OFF control and continuous short-circuit protection.
- Fully regulated outputs
- No minimum load required
- Continuous short-circuit protection
- 1500VDC I/O isolation
- 77% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Approvals & Standards
CB, IEC, UL
Width
7.62mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
TMR 1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
11mm
Depth
17mm
Input Voltage DC Max
18V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate