Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-6403R3LFCopy
Newark Part No.68AC5115
Product RangeHA66 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-6403R3LFCopy
Newark Part No.68AC5115
Product RangeHA66 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeHA66 Series
Power Inductor Case6.7mm x 6.7mm x 4mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HA66 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
4.4A
Power Inductor Case
6.7mm x 6.7mm x 4mm
DC Resistance Max
0.02ohm
Product Length
6.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability