Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D277X9025F6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79R3961
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $130.170 |
| 50+ | $127.570 |
| 75+ | $124.960 |
| 125+ | $122.360 |
| 250+ | $119.760 |
| 625+ | $117.150 |
Price for:Each
Minimum: 25
Multiple: 1
$3,254.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D277X9025F6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79R3961
Product Range135D Series
Technical Datasheet
Capacitance270µF
Voltage(DC)25V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.7ohm
Lead Spacing-
Failure Rate-
Ripple Current1.4A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
270µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
1.4A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
ESR
2.7ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
19.94mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
