Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 195D226X9035R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 35 V, 2824 [7260 Metric], ± 10%, R](https://canada.newark.com/productimages/standard/en_US/4381925.jpg)
ManufacturerVISHAY
Manufacturer Part No195D226X9035R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0450
Cut Tape90C1055
Product RangeTANTAMOUNT 195D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $8.780 | $5,268.00 |
| Total Price | $5,268.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $8.780 |
| 1200+ | $8.540 |
| 1800+ | $8.370 |
| 3000+ | $8.200 |
| 6000+ | $8.020 |
| 15000+ | $7.850 |
| 30000+ | $7.690 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $8.780 |
| 1800+ | $8.540 |
| 3000+ | $8.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No195D226X9035R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0450
Cut Tape90C1055
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeR
Failure Rate-
Ripple Current-
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 195D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
-
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
-
Product Width
6mm
Product Range
TANTAMOUNT 195D Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
