Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No595D106X9025B2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel75Y5415RL
Cut Tape75Y5415
Product RangeTANTAMOUNT 595D Series
Your Part Number
2,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.960 | $19.80 |
| Total Price | $19.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.960 |
| 10+ | $2.830 |
| 15+ | $2.670 |
| 25+ | $2.530 |
| 50+ | $2.380 |
| 125+ | $2.240 |
| 250+ | $2.130 |
| 500+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X9025B2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel75Y5415RL
Cut Tape75Y5415
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current240mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
240mA
Product Width
2.8mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 595D106X9025B2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
