Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D477X9010E2T Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.028 ohm, E](https://canada.newark.com/productimages/standard/en_US/29AM5293-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D477X9010E2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel88K9606
Re-Reel29AM5293RL
Cut Tape29AM5293
Product RangeTANTAMOUNT 597D Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.960 | $17.96 |
| Total Price | $17.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 10+ | $13.850 |
| 25+ | $13.030 |
| 50+ | $12.210 |
| 100+ | $11.690 |
| 250+ | $11.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $14.850 |
| 1500+ | $14.550 |
| 2500+ | $14.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D477X9010E2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel88K9606
Re-Reel29AM5293RL
Cut Tape29AM5293
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.028ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.8A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.028ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.8A
Product Width
4.3mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 597D477X9010E2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
